Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NA-10M-6870 | |
|---|---|
DigiKey Part Number | NA-10M-6870-ND |
Manufacturer | |
Manufacturer Product Number | NA-10M-6870 |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 500mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.583" (14.80mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-10M-6871 | Taitien | 0 | NA-10M-6871-ND | ¥150,871.00000 | Parametric Equivalent |
| NA-10M-6872 | Taitien | 0 | 1664-1596-ND | ¥277,109.60000 | Parametric Equivalent |
| NA-10M-6875 | Taitien | 0 | NA-10M-6875-ND | ¥72,632.00000 | Parametric Equivalent |
| NA-10M-6876 | Taitien | 0 | NA-10M-6876-ND | ¥101,685.60000 | Parametric Equivalent |
| NA-10M-6877 | Taitien | 0 | NA-10M-6877-ND | ¥186,769.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥107,762.00000 | ¥538,810 |
| Unit Price without JCT: | ¥107,762.00000 |
|---|---|
| Unit Price with JCT: | ¥118,538.20000 |


