Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NA-10M-6820 | |
|---|---|
DigiKey Part Number | NA-10M-6820-ND |
Manufacturer | |
Manufacturer Product Number | NA-10M-6820 |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±20ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Box | Current - Supply (Max) 400mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.583" (14.80mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-10M-6821 | Taitien | 0 | NA-10M-6821-ND | ¥125,725.40000 | Parametric Equivalent |
| NA-10M-6822 | Taitien | 0 | NA-10M-6822-ND | ¥230,923.20000 | Parametric Equivalent |
| NA-10M-6825 | Taitien | 0 | NA-10M-6825-ND | ¥60,528.20000 | Parametric Equivalent |
| NA-10M-6826 | Taitien | 0 | NA-10M-6826-ND | ¥84,738.00000 | Parametric Equivalent |
| NA-10M-6827 | Taitien | 0 | NA-10M-6827-ND | ¥155,642.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥89,803.40000 | ¥449,017 |
| Unit Price without JCT: | ¥89,803.40000 |
|---|---|
| Unit Price with JCT: | ¥98,783.74000 |


