
WNL322522RF-680M | |
|---|---|
DigiKey Part Number | 4816-WNL322522RF-680MTR-ND - Tape & Reel (TR) 4816-WNL322522RF-680MCT-ND - Cut Tape (CT) 4816-WNL322522RF-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNL322522RF-680M |
Description | FIXED IND 68UH 70MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 70 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.30000 | ¥393 |
| 100 | ¥32.28000 | ¥3,228 |
| 1,000 | ¥26.54400 | ¥26,544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥26.17500 | ¥52,350 |
| 4,000 | ¥24.55850 | ¥98,234 |
| 6,000 | ¥23.66367 | ¥141,982 |
| 10,000 | ¥22.58660 | ¥225,866 |
| 14,000 | ¥21.90664 | ¥306,693 |
| 20,000 | ¥21.21010 | ¥424,202 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

