
HPC 252010BMV-1R0M | |
|---|---|
DigiKey Part Number | 4816-HPC252010BMV-1R0MTR-ND - Tape & Reel (TR) 4816-HPC252010BMV-1R0MCT-ND - Cut Tape (CT) 4816-HPC252010BMV-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 252010BMV-1R0M |
Description | FIXED IND 1UH 2.4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.4 A 72mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 252010 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥47.40000 | ¥474 |
| 100 | ¥38.03000 | ¥3,803 |
| 1,000 | ¥30.65600 | ¥30,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥27.70000 | ¥83,100 |
| 6,000 | ¥25.99650 | ¥155,979 |
| 9,000 | ¥25.05356 | ¥225,482 |
| 15,000 | ¥23.91847 | ¥358,777 |
| 21,000 | ¥23.20138 | ¥487,229 |
| 30,000 | ¥22.46690 | ¥674,007 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

