
TG-A6200F-310-310-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-310-310-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-310-310-0.8 |
Description | THERM PAD 310MMX310MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 310.00mm x 310.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0315" (0.800mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 5.0W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 310.00mm x 310.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,552.00000 | ¥15,552 |
| Unit Price without JCT: | ¥15,552.00000 |
|---|---|
| Unit Price with JCT: | ¥17,107.20000 |

