MFR Recommended

TG-A4040-310-310-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4040-310-310-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4040-310-310-5.0 |
Description | THERM PAD 310MMX310MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.197" (5.00mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue |
Part Status Obsolete | Thermal Conductivity 4.2W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 310.00mm x 310.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A4500-310-310-5.0 | t-Global Technology | 1 | 1168-TG-A4500-310-310-5.0-ND | ¥44,799.00000 | MFR Recommended |


