
TG-A20KX-385-285-10.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-A20KX-385-285-10.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-385-285-10.0-1A |
Description | THERMAL PAD 385X285MM DARK GREY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 385.00mm x 285.00mm | |
Thickness | 0.394" (10.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥36,586.00000 | ¥36,586 |
Unit Price without JCT: | ¥36,586.00000 |
---|---|
Unit Price with JCT: | ¥40,244.60000 |