TG-A486C-150-150-10.0-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 16
Unit Price: ¥15,959.00000
Datasheet
Thermal Pad Gray 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 150.00mm x 150.00mm Square

TG-A486C-150-150-10.0-0

DigiKey Part Number
1168-TG-A486C-150-150-10.0-0-ND
Manufacturer
Manufacturer Product Number
TG-A486C-150-150-10.0-0
Description
THERM PAD 150MMX150MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
150.00mm x 150.00mm
Manufacturer
t-Global Technology
Thickness
0.394" (10.00mm)
Series
Material
Silicone Elastomer
Packaging
Box
Color
Gray
Part Status
Obsolete
Thermal Conductivity
3.2W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-A38KX-190-140-10.0t-Global Technology161168-TG-A38KX-190-140-10.0-ND¥15,959.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes