


SPH0644LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH0644LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH0644LM4H-1CT-ND - Cut Tape (CT) 6017-SPH0644LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH0644LM4H-1 |
Description | MIC MEMS DIGITAL PDM OMNI -37DB |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH0644LM4H-1 Models |
Category | Sensitivity -37dB ±1dB @ 94dB SPL |
Manufacturer Syntiant | S/N Ratio 65.5dB |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4 mA |
Part Status Not For New Designs | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.08mm) |
Frequency Range 20 Hz ~ 10 kHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| 10 | ¥197.50000 | ¥1,975 |
| 25 | ¥179.52000 | ¥4,488 |
| 50 | ¥167.28000 | ¥8,364 |
| 100 | ¥155.98000 | ¥15,598 |
| 250 | ¥142.38800 | ¥35,597 |
| 500 | ¥140.35000 | ¥70,175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,900 | ¥114.66559 | ¥676,527 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |


