
SR110B0-BA0000-H000-R | |
|---|---|
DigiKey Part Number | 6291-SR110B0-BA0000-H000-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR110B0-BA0000-H000-R |
Description | MCU AI 2X M55/U55 M4/NPU 122CSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 Microprocessor IC Astra™ SR100 2 Core, 64-Bit 400MHz 122-FCCSP (7x4.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synaptics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M55 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI-CSI | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, AES, RSA, Secure Boot, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 122-UFBGA, FCCSPBGA | |
Supplier Device Package | 122-FCCSP (7x4.5) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1,109.24560 | ¥5,546,228 |
| Unit Price without JCT: | ¥1,109.24560 |
|---|---|
| Unit Price with JCT: | ¥1,220.17016 |

