MFR Recommended

SL1620B0-BYOXSZZ-T000-T | |
|---|---|
DigiKey Part Number | 6291-SL1620B0-BYOXSZZ-T000-T-ND |
Manufacturer | |
Manufacturer Product Number | SL1620B0-BYOXSZZ-T000-T |
Description | MPU 1.9GHZ 4X A55 64BIT 443FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC Astra™ SL 4 Core, 64-Bit 1.9GHz 443-FCBGA (13x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synaptics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.9GHz | |
Co-Processors/DSP | GPU | |
RAM Controllers | DDR3, DDR3L, DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-DSI, RGB | |
Ethernet | 1Gbps | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | 3DES, AES, DES, MD5, RSA, Secure Boot, Secure JTAG, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 443-LFBGA, FCBGA | |
Supplier Device Package | 443-FCBGA (13x13) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |



