

TS2P4F20-BP | |
---|---|
cms-digikey-product-number | SC3752-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TS2P4F20-BP |
cms-description | CONN RCPT FMALE 4POS GOLD SOLDER |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
cms-eda-cad-models | TS2P4F20-BP Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 125VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 135°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Agriculture, Audio, General, Medical, Testing Equipment & Measurement | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | ¥3,017.20000 | ¥75,430 |
Unit Price without JCT: | ¥3,017.20000 |
---|---|
Unit Price with JCT: | ¥3,318.92000 |