Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
EHRJ45P6IDC
EHRJ45P6IDC

EHRJ45P6IDC

DigiKey Part Number
SC2483-ND
Manufacturer
Manufacturer Product Number
EHRJ45P6IDC
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
90° Angle (Right)
Termination
IDC, Color Coded Block
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,238.00000¥3,238
10¥2,751.10000¥27,511
25¥2,578.84000¥64,471
50¥2,455.78000¥122,789
100¥2,338.61000¥233,861
250¥2,192.33600¥548,084
500¥2,087.82000¥1,043,910
Manufacturers Standard Package
Unit Price without JCT:¥3,238.00000
Unit Price with JCT:¥3,561.80000