Image for 430X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430X

DigiKey Part Number
430X-ND
Manufacturer
Manufacturer Product Number
430X
Description
CONN PLUG MONO 6.35MM 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Shielding
Shielded
Features
Internal Interlock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.776" (19.70mm)
Contact Material - Plating
Natural
Body Material
-
Body Color
Gold, Black
Includes
4 pcs - 1 Connector, 1 Handle, 2 Screws
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
0.250" (6.35mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,862.01000¥286,201
Manufacturers Standard Package
Unit Price without JCT:¥2,862.01000
Unit Price with JCT:¥3,148.21100