Image for SN3000MD480GI-2MA2-3GB-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN3000MD480GI-2MA2-3GB-STD

DigiKey Part Number
1052-SN3000MD480GI-2MA2-3GB-STD-ND
Manufacturer
Manufacturer Product Number
SN3000MD480GI-2MA2-3GB-STD
Description
INDUSTRIAL M.2 PCIE SSD, N-30M2
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
3.8GB/s
Series
Speed - Write
2.82GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
NVMe PCIe Gen 4
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.