
SN3000MB480GI-2MA2-3GB-STD | |
|---|---|
DigiKey Part Number | 1052-SN3000MB480GI-2MA2-3GB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3000MB480GI-2MA2-3GB-STD |
Description | INDUSTRIAL M.2 PCIE SSD, N-30M2 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Swissbit | Speed - Read 3.8GB/s |
Series | Speed - Write 2.82GB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Discontinued at DigiKey | Type NVMe PCIe Gen 4 |
Memory Size 480GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |

