
SFSD032GN1PT1TB-I-6F-02P-SW4 | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1PT1TB-I-6F-02P-SW4-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1PT1TB-I-6F-02P-SW4 |
Description | MEM CRD SDHC32GB 10UHSI APSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, SDXC™ 32GB Class 10, UHS-I, U3, V30, A1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™, SDXC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS-I, U3, V30, A1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥74,930.00000 | ¥74,930 |
| 10 | ¥68,891.40000 | ¥688,914 |
| Unit Price without JCT: | ¥74,930.00000 |
|---|---|
| Unit Price with JCT: | ¥82,423.00000 |

