
S521E | |
|---|---|
DigiKey Part Number | 232-1165-ND |
Manufacturer | |
Manufacturer Product Number | S521E |
Description | CUTTER TAPER SLIM SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Features | Ergonomic, ESD Safe | |
Capacity | 16 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,684.00000 | ¥14,684 |
| 6 | ¥13,493.66667 | ¥80,962 |
| 12 | ¥13,059.91667 | ¥156,719 |
| 30 | ¥12,508.20000 | ¥375,246 |
| Unit Price without JCT: | ¥14,684.00000 |
|---|---|
| Unit Price with JCT: | ¥16,152.40000 |

