
S405C | |
---|---|
DigiKey Part Number | 232-S405C-ND |
Manufacturer | |
Manufacturer Product Number | S405C |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Super Full Flush |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Super Full Flush | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Capacity | 18 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | ¥26,822.33333 | ¥160,934 |
Unit Price without JCT: | ¥26,822.33333 |
---|---|
Unit Price with JCT: | ¥29,504.56666 |