
UCLAMP1201H.TCT | |
|---|---|
DigiKey Part Number | UCLAMP1201HTR-ND - Tape & Reel (TR) UCLAMP1201HCT-ND - Cut Tape (CT) UCLAMP1201HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1201H.TCT |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1201H.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥98.50000 | ¥985 |
| 100 | ¥64.14000 | ¥6,414 |
| 500 | ¥49.33600 | ¥24,668 |
| 1,000 | ¥39.31100 | ¥39,311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥32.17833 | ¥96,535 |
| 6,000 | ¥32.01267 | ¥192,076 |
| 9,000 | ¥31.10033 | ¥279,903 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |




