
PXV1220S-5DBN3-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-5DBN3-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-5DBN3-T02CT-ND - Cut Tape (CT) 408-PXV1220S-5DBN3-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-5DBN3-T02 |
Description | RF ATTENUATOR 5DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,380.00000 | ¥2,380 |
| 10 | ¥2,070.50000 | ¥20,705 |
| 25 | ¥1,962.80000 | ¥49,070 |
| 100 | ¥1,815.15000 | ¥181,515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,747.64000 | ¥349,528 |
| 400 | ¥1,684.06250 | ¥673,625 |
| 600 | ¥1,648.61167 | ¥989,167 |
| 1,000 | ¥1,605.68400 | ¥1,605,684 |
| Unit Price without JCT: | ¥2,380.00000 |
|---|---|
| Unit Price with JCT: | ¥2,618.00000 |

