RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-5DBN3-T02

DigiKey Part Number
408-PXV1220S-5DBN3-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-5DBN3-T02CT-ND - Cut Tape (CT)
408-PXV1220S-5DBN3-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-5DBN3-T02
Description
RF ATTENUATOR 5DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,380.00000¥2,380
10¥2,070.50000¥20,705
25¥1,962.80000¥49,070
100¥1,815.15000¥181,515
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥1,747.64000¥349,528
400¥1,684.06250¥673,625
600¥1,648.61167¥989,167
1,000¥1,605.68400¥1,605,684
Manufacturers Standard Package
Unit Price without JCT:¥2,380.00000
Unit Price with JCT:¥2,618.00000