


HPT1608-50-T1 | |
---|---|
DigiKey Part Number | 408-HPT1608-50-T1TR-ND - Tape & Reel (TR) 408-HPT1608-50-T1CT-ND - Cut Tape (CT) 408-HPT1608-50-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPT1608-50-T1 |
Description | RESISTOR TERMINATOR 50 OHM 2.5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5W Terminator Specialized Resistor Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HPT1608-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 2.5W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥324.00000 | ¥324 |
10 | ¥263.90000 | ¥2,639 |
25 | ¥243.36000 | ¥6,084 |
50 | ¥228.88000 | ¥11,444 |
100 | ¥215.30000 | ¥21,530 |
250 | ¥198.57600 | ¥49,644 |
500 | ¥186.79400 | ¥93,397 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥179.22400 | ¥179,224 |
2,000 | ¥168.58300 | ¥337,166 |
3,000 | ¥162.65033 | ¥487,951 |
5,000 | ¥155.46760 | ¥777,338 |
7,000 | ¥150.90614 | ¥1,056,343 |
10,000 | ¥149.11310 | ¥1,491,131 |
Unit Price without JCT: | ¥324.00000 |
---|---|
Unit Price with JCT: | ¥356.40000 |