Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK821M1ABK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXK821M1ABK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXK821M1ABK-1016S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 728 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 910 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160275028 | Würth Elektronik | 444 | 732-9433-1-ND | ¥108.00000 | Parametric Equivalent |
| 860160375031 | Würth Elektronik | 406 | 732-9484-1-ND | ¥115.00000 | Parametric Equivalent |
| UPA1C821MPD6 | Nichicon | 0 | UPA1C821MPD6-ND | ¥42.92278 | Parametric Equivalent |
| UPA1C821MPD6TD | Nichicon | 1,000 | 493-4896-1-ND | ¥161.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ¥20.95000 | ¥146,650 |
| Unit Price without JCT: | ¥20.95000 |
|---|---|
| Unit Price with JCT: | ¥23.04500 |



