
VUK331M1VTR-1616S | |
|---|---|
DigiKey Part Number | 4403-VUK331M1VTR-1616STR-ND - Tape & Reel (TR) 4403-VUK331M1VTR-1616SCT-ND - Cut Tape (CT) 4403-VUK331M1VTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUK331M1VTR-1616S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 392 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥315.00000 | ¥315 |
| 10 | ¥205.50000 | ¥2,055 |
| 50 | ¥159.90000 | ¥7,995 |
| 100 | ¥145.48000 | ¥14,548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥133.47500 | ¥26,695 |
| 400 | ¥123.49000 | ¥49,396 |
| 600 | ¥118.45167 | ¥71,071 |
| 1,000 | ¥112.83400 | ¥112,834 |
| 1,400 | ¥109.53000 | ¥153,342 |
| 2,000 | ¥106.33900 | ¥212,678 |
| Unit Price without JCT: | ¥315.00000 |
|---|---|
| Unit Price with JCT: | ¥346.50000 |

