Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEZ4R7M1HTR-0505S | |
|---|---|
DigiKey Part Number | 4403-VEZ4R7M1HTR-0505STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEZ4R7M1HTR-0505S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VES4R7M1HTR-0505S | Surge | 0 | 4403-VES4R7M1HTR-0505STR-ND | ¥10.19580 | Parametric Equivalent |
| 475SMH050MQ5 | CORNELL DUBILIER KNOWLES | 0 | 475SMH050MQ5-ND | ¥16.72558 | Parametric Equivalent |
| 865060642004 | Würth Elektronik | 10,771 | 732-8544-1-ND | ¥37.00000 | Parametric Equivalent |
| 865080742009 | Würth Elektronik | 999 | 732-865080742009CT-ND | ¥38.00000 | Parametric Equivalent |
| AVEZ475M50C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVEZ475M50C12T-FCT-ND | ¥85.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.19580 | ¥101,958 |
| Unit Price without JCT: | ¥10.19580 |
|---|---|
| Unit Price with JCT: | ¥11.21538 |






