VEZ220M0JTR-0405S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥10.13215
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥65.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 20,000
Unit Price: ¥80.00000
Datasheet
VEZ010M1HTR-0405S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEZ220M0JTR-0405S

DigiKey Part Number
4403-VEZ220M0JTR-0405STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEZ220M0JTR-0405S
Description
CAP ALUM 6.3V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Impedance
3.2 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥10.13215¥202,643
Unit Price without JCT:¥10.13215
Unit Price with JCT:¥11.14537