RXK471M1JBK-1330S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥65.82560
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥77.69160
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,160
Unit Price: ¥301.00000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 3
Unit Price: ¥161.00000
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK471M1JBK-1330S

DigiKey Part Number
4403-RXK471M1JBK-1330S-ND
Manufacturer
Manufacturer Product Number
RXK471M1JBK-1330S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
2,500¥63.91080¥159,777
Unit Price without JCT:¥63.91080
Unit Price with JCT:¥70.30188