470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZW471M1HBK-1030S

DigiKey Part Number
4403-RZW471M1HBK-1030S-ND
Manufacturer
Manufacturer Product Number
RZW471M1HBK-1030S
Description
CAP ALUM 470UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥151.00000¥151
10¥96.10000¥961
50¥74.48000¥3,724
400¥57.80250¥23,121
800¥54.09375¥43,275
1,200¥52.23667¥62,684
2,800¥48.97321¥137,125
5,200¥47.03538¥244,584
Manufacturers Standard Package
Unit Price without JCT:¥151.00000
Unit Price with JCT:¥166.10000