
HBW471M1CTR-1010S | |
|---|---|
DigiKey Part Number | 4403-HBW471M1CTR-1010STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBW471M1CTR-1010S |
Description | CAP ALUM HYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Surge | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥64.46400 | ¥32,232 |
| 1,000 | ¥60.62600 | ¥60,626 |
| 1,500 | ¥58.70467 | ¥88,057 |
| 2,500 | ¥56.57560 | ¥141,439 |
| 3,500 | ¥55.33086 | ¥193,658 |
| 5,000 | ¥54.13300 | ¥270,665 |
| Unit Price without JCT: | ¥64.46400 |
|---|---|
| Unit Price with JCT: | ¥70.91040 |

