
SMF110511R09LZF | |
|---|---|
DigiKey Part Number | 5025-SMF110511R09LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R09LZFCT-ND - Cut Tape (CT) 5025-SMF110511R09LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R09LZF |
Description | FIXED IND 90NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 135A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 10 | ¥232.50000 | ¥2,325 |
| 100 | ¥191.28000 | ¥19,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥170.06500 | ¥68,026 |
| 800 | ¥160.37000 | ¥128,296 |
| 1,200 | ¥154.96417 | ¥185,957 |
| 2,000 | ¥148.41750 | ¥296,835 |
| 2,800 | ¥144.26107 | ¥403,931 |
| 4,000 | ¥139.98650 | ¥559,946 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |

