
SMF100512R07KZF | |
|---|---|
DigiKey Part Number | 5025-SMF100512R07KZFTR-ND - Tape & Reel (TR) 5025-SMF100512R07KZFCT-ND - Cut Tape (CT) 5025-SMF100512R07KZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100512R07KZF |
Description | FIXED IND 70NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 127A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 10 | ¥233.00000 | ¥2,330 |
| 100 | ¥191.65000 | ¥19,165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥174.59333 | ¥52,378 |
| 600 | ¥164.63667 | ¥98,782 |
| 900 | ¥159.08444 | ¥143,176 |
| 1,500 | ¥152.35867 | ¥228,538 |
| 2,100 | ¥148.08952 | ¥310,988 |
| 3,000 | ¥143.69900 | ¥431,097 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |

