
BBAD-030G1145BOLI-B | |
---|---|
DigiKey Part Number | 4324-BBAD-030G1145BOLI-BTR-ND - Tape & Reel (TR) 4324-BBAD-030G1145BOLI-BCT-ND - Cut Tape (CT) 4324-BBAD-030G1145BOLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBAD-030G1145BOLI-B |
Description | PLUG BTB 0.5MM PITCH - 30 POS SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥118.00000 | ¥118 |
10 | ¥99.90000 | ¥999 |
25 | ¥93.64000 | ¥2,341 |
50 | ¥89.16000 | ¥4,458 |
100 | ¥84.90000 | ¥8,490 |
250 | ¥79.57600 | ¥19,894 |
500 | ¥75.77600 | ¥37,888 |
1,000 | ¥72.15800 | ¥72,158 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥58.69360 | ¥146,734 |
5,000 | ¥55.19740 | ¥275,987 |
7,500 | ¥53.99293 | ¥404,947 |
Unit Price without JCT: | ¥118.00000 |
---|---|
Unit Price with JCT: | ¥129.80000 |