
SXT3249AA16-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3249AA16-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249AA16-12.000M |
Description | CRYSTAL 12.000MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249AA16-12.000M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥74.70000 | ¥747 |
| 50 | ¥69.90000 | ¥3,495 |
| 100 | ¥61.76000 | ¥6,176 |
| 500 | ¥58.51000 | ¥29,255 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

