
SXT3248FC07-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FC07-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FC07-25.000M |
Description | CRYSTAL 25.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248FC07-25.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥71.50000 | ¥715 |
| 50 | ¥64.30000 | ¥3,215 |
| 100 | ¥57.17000 | ¥5,717 |
| 500 | ¥54.31000 | ¥27,155 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

