13 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32420DC16-13.000M

DigiKey Part Number
2388-SXT32420DC16-13.000M-ND
Manufacturer
Manufacturer Product Number
SXT32420DC16-13.000M
Description
CRYSTAL 13.000MHZ 20PF SMD
Customer Reference
Detailed Description
13 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32420DC16-13.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,495 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥89.00000¥89
10¥72.60000¥726
50¥64.74000¥3,237
100¥56.80000¥5,680
500¥53.64200¥26,821
Unit Price without JCT:¥89.00000
Unit Price with JCT:¥97.90000