
SXT32420AA27-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32420AA27-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32420AA27-27.000M |
Description | CRYSTAL 27.000MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32420AA27-27.000M Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥58.60000 | ¥586 |
| 50 | ¥53.30000 | ¥2,665 |
| 100 | ¥47.31000 | ¥4,731 |
| 500 | ¥44.89800 | ¥22,449 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

