
SXT32419DC07-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419DC07-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DC07-30.000M |
Description | CRYSTAL 30.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 19pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DC07-30.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥82.00000 | ¥82 |
| 10 | ¥69.20000 | ¥692 |
| 50 | ¥62.24000 | ¥3,112 |
| 100 | ¥55.30000 | ¥5,530 |
| 500 | ¥52.53600 | ¥26,268 |
| Unit Price without JCT: | ¥82.00000 |
|---|---|
| Unit Price with JCT: | ¥90.20000 |

