
SXT32419CA07-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419CA07-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419CA07-20.000M |
Description | CRYSTAL 20.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 19pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419CA07-20.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥56.50000 | ¥565 |
| 50 | ¥50.74000 | ¥2,537 |
| 100 | ¥45.12000 | ¥4,512 |
| 500 | ¥42.86400 | ¥21,432 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

