
SXT32418EA07-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32418EA07-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418EA07-30.000M |
Description | CRYSTAL 30.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418EA07-30.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥61.10000 | ¥611 |
| 50 | ¥54.96000 | ¥2,748 |
| 100 | ¥48.84000 | ¥4,884 |
| 500 | ¥46.39600 | ¥23,198 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

