
SXT32418DC38-44.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32418DC38-44.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418DC38-44.000M |
Description | CRYSTAL 44.000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 44 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418DC38-44.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 44 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥180.00000 | ¥180 |
| 10 | ¥165.20000 | ¥1,652 |
| 50 | ¥149.34000 | ¥7,467 |
| 100 | ¥133.53000 | ¥13,353 |
| 500 | ¥117.70400 | ¥58,852 |
| Unit Price without JCT: | ¥180.00000 |
|---|---|
| Unit Price with JCT: | ¥198.00000 |

