48 MHz ±25ppm Crystal 17pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417CC07-48.000M

DigiKey Part Number
2388-SXT32417CC07-48.000M-ND
Manufacturer
Manufacturer Product Number
SXT32417CC07-48.000M
Description
CRYSTAL 48.000MHZ 17 PF SMD
Customer Reference
Detailed Description
48 MHz ±25ppm Crystal 17pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417CC07-48.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,651
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,495 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥74.00000¥74
10¥62.80000¥628
50¥56.44000¥2,822
100¥50.17000¥5,017
500¥47.65800¥23,829
Unit Price without JCT:¥74.00000
Unit Price with JCT:¥81.40000