16.384 MHz ±20ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32416DD38-16.384M

DigiKey Part Number
2388-SXT32416DD38-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT32416DD38-16.384M
Description
CRYSTAL 16.384MHZ 16PF SMD
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32416DD38-16.384M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,495 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥87.50000¥875
50¥80.52000¥4,026
100¥71.30000¥7,130
500¥67.62400¥33,812
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000