
SXT32411DA48-19.6608M | |
|---|---|
DigiKey Part Number | 2388-SXT32411DA48-19.6608M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411DA48-19.6608M |
Description | CRYSTAL 19.6608MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz ±20ppm Crystal 11pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32411DA48-19.6608M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥106.20000 | ¥1,062 |
| 50 | ¥99.62000 | ¥4,981 |
| 100 | ¥88.55000 | ¥8,855 |
| 500 | ¥84.11800 | ¥42,059 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

