
SXT32411CC16-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT32411CC16-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411CC16-16.384M |
Description | CRYSTAL 16.384MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±25ppm Crystal 11pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32411CC16-16.384M Models |
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥84.00000 | ¥84 |
| 10 | ¥79.90000 | ¥799 |
| 50 | ¥72.86000 | ¥3,643 |
| 100 | ¥64.64000 | ¥6,464 |
| 500 | ¥61.34400 | ¥30,672 |
| Unit Price without JCT: | ¥84.00000 |
|---|---|
| Unit Price with JCT: | ¥92.40000 |

