
SXT2248AA07-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2248AA07-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248AA07-12.000M |
Description | CRYSTAL 12.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248AA07-12.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥74.00000 | ¥74 |
| 10 | ¥62.70000 | ¥627 |
| 50 | ¥56.40000 | ¥2,820 |
| 100 | ¥50.14000 | ¥5,014 |
| 500 | ¥47.63400 | ¥23,817 |
| Unit Price without JCT: | ¥74.00000 |
|---|---|
| Unit Price with JCT: | ¥81.40000 |

