
SXT21418FE16-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21418FE16-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418FE16-24.000M |
Description | CRYSTAL 24.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418FE16-24.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥108.40000 | ¥1,084 |
| 50 | ¥101.30000 | ¥5,065 |
| 100 | ¥89.52000 | ¥8,952 |
| 500 | ¥84.81800 | ¥42,409 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

