
SXT22415AA07-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22415AA07-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22415AA07-24.000M |
Description | CRYSTAL 24.000MHZ 15 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 15pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22415AA07-24.000M Models |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥64.40000 | ¥644 |
| 50 | ¥57.96000 | ¥2,898 |
| 100 | ¥51.53000 | ¥5,153 |
| 500 | ¥48.96000 | ¥24,480 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

