40 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22410EE16-40.000M

DigiKey Part Number
2388-SXT22410EE16-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT22410EE16-40.000M
Description
CRYSTAL 40.000MHZ 10 PF SMD
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22410EE16-40.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,490
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,495 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥169.00000¥169
10¥162.40000¥1,624
50¥158.56000¥7,928
100¥135.92000¥13,592
500¥132.14400¥66,072
Unit Price without JCT:¥169.00000
Unit Price with JCT:¥185.90000