12 MHz ±20ppm Crystal 17pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417DD48-12.000M

DigiKey Part Number
2388-SXT32417DD48-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT32417DD48-12.000M
Description
CRYSTAL 12.000MHZ 17 PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 17pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417DD48-12.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
17pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,259
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,495 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥106.00000¥106
10¥94.20000¥942
50¥87.96000¥4,398
100¥77.74000¥7,774
500¥73.64400¥36,822
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000